-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP2411MP-13 by Diodes Incorporated is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4689
|
Newark | Power Load Sw, High Side, 2.5A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2411MP-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7925 |
|
$0.2520 / $0.7210 | Buy Now |
DISTI #
AP2411MP-13DICT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 8MSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23220 In Stock |
|
$0.1181 / $0.7500 | Buy Now |
DISTI #
AP2411MP-13
|
Avnet Americas | USB Power SW Hi Side Single 5.5V 2.5A 8-Pin MSOP EP T/R - Tape and Reel (Alt: AP2411MP-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0979 / $0.1030 | Buy Now |
DISTI #
621-AP2411MP-13
|
Mouser Electronics | Power Switch ICs - Power Distribution USB Power Switch MSOP-8EP,2.5K RoHS: Compliant | 3156 |
|
$0.1180 / $0.6200 | Buy Now |
DISTI #
E02:0323_03503986
|
Arrow Electronics | Hi Side Single 5.5V 2.5A 8-Pin MSOP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2412 | Europe - 2500 |
|
$0.1127 / $0.1150 | Buy Now |
DISTI #
V72:2272_06685849
|
Arrow Electronics | Hi Side Single 5.5V 2.5A 8-Pin MSOP EP T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2244 Container: Cut Strips | Americas - 27 |
|
$0.1721 | Buy Now |
DISTI #
70550755
|
RS | 2A I-Limit Power Switch Latch-Off MSOP8 | Diodes Inc AP2411MP-13 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3110 | RFQ |
|
Future Electronics | AP2411 Series Single Channel 2 A Current-Limited Power Switch - MSOP-8-EP RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0873 / $0.0939 | Buy Now |
|
Future Electronics | AP2411 Series Single Channel 2 A Current-Limited Power Switch - MSOP-8-EP RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0945 / $0.1020 | Buy Now |
|
Bristol Electronics | 2788 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP2411MP-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2411MP-13
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |