Part Details for AP23SYCK/F-F01 by Kingbright
Overview of AP23SYCK/F-F01 by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7334L2625F01LF | Amphenol Communications Solutions | SMARTCARD CNR L26 F01 LF |
Price & Stock for AP23SYCK/F-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-AP23SYCK/F-F01
|
Mouser Electronics | Standard LEDs - SMD Yellow 590nm Water Clear 150mcd RoHS: Compliant | 0 |
|
$0.0720 / $0.0770 | Order Now |
DISTI #
000000000001395199
|
Sager | Standard LEDs - SMD Yellow 590nm Water Clear 150mcd | 0 |
|
Buy Now |
Part Details for AP23SYCK/F-F01
AP23SYCK/F-F01 CAD Models
AP23SYCK/F-F01 Part Data Attributes
|
AP23SYCK/F-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AP23SYCK/F-F01
Kingbright
SINGLE COLOR LED, SUPER BRIGHT YELLOW, 3mm, 3 X 2.40 MM, 1.05 MM HEIGHT ROHS COMPLIANT, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 2.40 MM, 1.05 MM HEIGHT ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.05 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |