-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED, HYPER RED, 3mm, 3 X 2.40 MM, 1.05 MM HEIGHT ROHS COMPLIANT, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-AP23SURCK/F-F01
|
Mouser Electronics | Standard LEDs - SMD Red 630nm Water Clear 220mcd RoHS: Compliant | 1261 |
|
$0.0660 / $0.4000 | Buy Now |
DISTI #
000000000001395198
|
Sager | Standard LEDs - SMD Red 630nm Water Clear 220mcd | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP23SURCK/F-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AP23SURCK/F-F01
Kingbright
SINGLE COLOR LED, HYPER RED, 3mm, 3 X 2.40 MM, 1.05 MM HEIGHT ROHS COMPLIANT, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 2.40 MM, 1.05 MM HEIGHT ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 220.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.05 mm | |
Packing Method | TR | |
Peak Wavelength | 650 nm | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |