-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, +6.2V, WLCSP-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ3616
|
Newark | Power Load Sw, High Side, -40 To 85Degc Rohs Compliant: Yes |Diodes Inc. AP22953CW12-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5150 / $1.0400 | Buy Now |
DISTI #
31-AP22953CW12-7CT-ND
|
DigiKey | LOAD SWITCH W-WLB2013-12 T&R 3K Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1401 In Stock |
|
$0.3554 / $0.9200 | Buy Now |
DISTI #
AP22953CW12-7
|
Avnet Americas | - Tape and Reel (Alt: AP22953CW12-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3409 / $0.4027 | Buy Now |
DISTI #
621-AP22953CW12-7
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch W-WLB201 3-12 T&R 3K RoHS: Compliant | 2684 |
|
$0.3550 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3700 | Buy Now |
|
Future Electronics | Power Switch ICs - Power Distribution Load Switch W-WLB201 3-12 TR 3K RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3700 | Buy Now |
DISTI #
AP22953CW12-7
|
TME | IC: power switch Min Qty: 1 | 0 |
|
$0.4340 / $0.8690 | RFQ |
DISTI #
AP22953CW12-7
|
Avnet Asia | (Alt: AP22953CW12-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AP22953CW12-7
|
Avnet Silica | (Alt: AP22953CW12-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.5699 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP22953CW12-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP22953CW12-7
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, +6.2V, WLCSP-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | WLCSP-12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XBGA-B12 | |
JESD-609 Code | e1 | |
Length | 1.988 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.683 mm | |
Supply Voltage-Max (Vsup) | 5.9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +6.2V | |
Width | 1.288 mm |