-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8159
|
Newark | Power Load Switch, Active High, 85Degc Rohs Compliant: Yes |Diodes Inc. AP22916CCA4-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2350 |
|
$0.1580 / $0.4670 | Buy Now |
DISTI #
31-AP22916CCA4-7CT-ND
|
DigiKey | LOAD SWITCH X1-WLB0808-4 T&R 3K Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4056 In Stock |
|
$0.0970 / $0.5800 | Buy Now |
DISTI #
AP22916CCA4-7
|
Avnet Americas | Power Switch Slow Side 2A 1.3V to 5.5V 4-Pin X1-WLB0808 T/R - Tape and Reel (Alt: AP22916CCA4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 495000 Factory Stock |
|
$0.0701 | Buy Now |
DISTI #
621-AP22916CCA4-7
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch Low Voltage X1-WLB0808-4 T&R 3K RoHS: Compliant | 11080 |
|
$0.0940 / $0.5100 | Buy Now |
DISTI #
A03:0893_09818219
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 0.28Ohm 4-Pin X2-WLP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2305 | Asia - 60000 |
|
$0.0920 / $0.1170 | Buy Now |
|
Future Electronics | 2.0A Single Channel Load Switch With True Reverse Current Blocking RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0881 / $0.0989 | Buy Now |
DISTI #
AP22916CCA4-7
|
Avnet Asia | Power Switch Slow Side 2A 1.3V to 5.5V 4-Pin X1-WLB0808 T/R (Alt: AP22916CCA4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 15000 |
|
$0.0686 / $0.0767 | Buy Now |
DISTI #
AP22916CCA4-7
|
Avnet Silica | Power Switch Slow Side 2A 1.3V to 5.5V 4-Pin X1-WLB0808 T/R (Alt: AP22916CCA4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 24000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | LOAD SWITCH X1-WLB0808-4 T&R 3K | 2679 |
|
$0.1178 / $0.1244 | Buy Now |
|
LCSC | 1.3V5.5V 60m 2A 1 X1-WLB0808-4 Power Distribution Switches ROHS | 87 |
|
$0.1225 / $0.2238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP22916CCA4-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP22916CCA4-7
Diodes Incorporated
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.81 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.418 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.3 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 0.81 mm |