Part Details for AP22817BKBWT-7 by Diodes Incorporated
Overview of AP22817BKBWT-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP22817BKBWT-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP22817BKBWT-7CT-ND
|
DigiKey | USBPOWERSWITCHTSOT25T&R3K Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35997 In Stock |
|
$0.0959 / $0.4300 | Buy Now |
DISTI #
AP22817BKBWT-7
|
Avnet Americas | USB Power Distribution/High Side Switch Single 2.7V to 5.5V 1.5A 5-Pin TSOT-25 T/R - Tape and Reel (Alt: AP22817BKBWT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0920 / $0.1087 | Buy Now |
DISTI #
621-AP22817BKBWT-7
|
Mouser Electronics | USB Switch ICs USB Power Switch TSOT25 T&R 3K RoHS: Compliant | 5454 |
|
$0.0950 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0952 | Buy Now |
DISTI #
AP22817BKBWT-7
|
Avnet Silica | USB Power Distribution/High Side Switch Single 2.7V to 5.5V 1.5A 5-Pin TSOT-25 T/R (Alt: AP22817BKBWT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1576 | Buy Now |