-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP22814BSN-7CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6UDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1390 / $0.4800 | Buy Now |
DISTI #
AP22814BSN-7
|
Avnet Americas | USB Single-channel Power Distribution Load Switch, U-DFN2020-6 T&R 3K - Tape and Reel (Alt: AP22814BSN-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.1066 / $0.1260 | Buy Now |
DISTI #
621-AP22814BSN-7
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch RoHS: Compliant | 1482 |
|
$0.1540 / $0.4800 | Buy Now |
|
Future Electronics | LOAD SWITCH U-DFN2020-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1130 / $0.1230 | Buy Now |
|
Bristol Electronics | 2986 |
|
RFQ | ||
|
Quest Components | 2388 |
|
$0.1888 / $0.9440 | Buy Now | |
DISTI #
AP22814BSN-7
|
Avnet Americas | USB Single-channel Power Distribution Load Switch, U-DFN2020-6 T&R 3K - Tape and Reel (Alt: AP22814BSN-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.1066 / $0.1260 | Buy Now |
DISTI #
AP22814BSN-7
|
TME | IC: power switch, high-side,USB switch, 3A, Ch: 1, P-Channel, SMD Min Qty: 3 | 0 |
|
$0.1400 / $0.2560 | RFQ |
DISTI #
AP22814BSN-7
|
Avnet Silica | USB Single-channel Power Distribution Load Switch, U-DFN2020-6 T&R 3K (Alt: AP22814BSN-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1651 / $0.1774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy