-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8126
|
Newark | Pwr Load Switch, 2.7A, High-Side, Sot25, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:2.7A, On State Resistance:0.05Ohm, Distribution Switch Case Style:Sot-25, No. Of Pins:5Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Diodes Inc. AP22811BW5-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1700 / $0.3900 | Buy Now |
DISTI #
AP22811BW5-7DICT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
170439 In Stock |
|
$0.1391 / $0.3500 | Buy Now |
DISTI #
AP22811BW5-7
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 2.7 A, 90 Milliohms, 5 Pins, SOT-25 - Tape and Reel (Alt: AP22811BW5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3900093000 Factory Stock |
|
$0.0972 / $0.1043 | Buy Now |
DISTI #
621-AP22811BW5-7
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch RoHS: Compliant | 12304 |
|
$0.1580 / $0.3500 | Buy Now |
|
Future Electronics | Power Switch ICs - Power Distribution Load Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.1340 / $0.1440 | Buy Now |
|
Future Electronics | Power Switch ICs - Power Distribution Load Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1340 / $0.1440 | Buy Now |
DISTI #
AP22811BW5-7
|
TME | IC: power switch, high-side,USB switch, 2A, Ch: 1, P-Channel, SMD Min Qty: 3 | 0 |
|
$0.1300 / $0.2560 | RFQ |
DISTI #
AP22811BW5-7
|
Avnet Silica | Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 2.7 A, 90 Milliohms, 5 Pins, SOT-25 (Alt: AP22811BW5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | 94622 |
|
RFQ | ||
|
New Advantage Corporation | LOAD SWITCH SOT25 T&R 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1574 / $0.1691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy