-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4674
|
Newark | Power Load Sw, High Side, 2.7A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP22802AW5-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0950 / $0.3380 | Buy Now |
DISTI #
AP22802AW5-7DICT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
901977 In Stock |
|
$0.0625 / $0.3100 | Buy Now |
DISTI #
AP22802AW5-7
|
Avnet Americas | USB Power SW Hi Side/DIST Single 5.5V 2.7A 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP22802AW5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 315000 Factory Stock |
|
$0.0660 / $0.0779 | Buy Now |
DISTI #
621-AP22802AW5-7
|
Mouser Electronics | Power Switch ICs - Power Distribution SGL Ch USB Switch 2A 3.2 Max 50uA RoHS: Compliant | 96730 |
|
$0.0780 / $0.3000 | Buy Now |
DISTI #
A03:0893_13586671
|
Arrow Electronics | DIST Single 5.5V 2.7A 5-Pin SOT-25 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2326 | Asia - 483000 |
|
$0.0563 / $0.0575 | Buy Now |
DISTI #
V72:2272_06685711
|
Arrow Electronics | DIST Single 5.5V 2.7A 5-Pin SOT-25 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2211 Container: Cut Strips | Americas - 357 |
|
$0.0625 / $0.2496 | Buy Now |
DISTI #
73928806
|
RS | Switch, single channel, power distribution, load switch, hi side, SOT-25 | Diodes Inc AP22802AW5-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3000 |
|
$0.2170 / $0.3100 | Buy Now |
|
Future Electronics | AP22802 Series 5.5 V 50 mΩ Single Channel High Side Power Switch - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 45000Reel |
|
$0.0651 / $0.0721 | Buy Now |
|
Future Electronics | AP22802 Series 5.5 V 50 mΩ Single Channel High Side Power Switch - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0651 / $0.0721 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy