-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4669
|
Newark | Power Load Sw, High Side, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2280-1FMG-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3400 | Buy Now |
DISTI #
AP2280-1FMGDICT-ND
|
DigiKey | IC PWR SWITCH P-CHANNEL 1:1 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18352 In Stock |
|
$0.2288 / $0.6900 | Buy Now |
DISTI #
AP2280-1FMG-7
|
Avnet Americas | Power Switch Hi Side 0A 6-Pin DFN EP T/R - Tape and Reel (Alt: AP2280-1FMG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1569 / $0.1853 | Buy Now |
DISTI #
621-AP2280-1FMG-7
|
Mouser Electronics | Power Switch ICs - Power Distribution Programmable Load Switch 1.5V - 6V RoHS: Compliant | 8489 |
|
$0.2200 / $0.6900 | Buy Now |
|
Future Electronics | AP2280 Series 1 Channel 6 V 250 mOhm SMT High Side Load Switch - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Future Electronics | AP2280 Series 1 Channel 6 V 250 mOhm SMT High Side Load Switch - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
DISTI #
AP2280-1FMG-7
|
Avnet Americas | Power Switch Hi Side 0A 6-Pin DFN EP T/R - Tape and Reel (Alt: AP2280-1FMG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1569 / $0.1853 | Buy Now |
DISTI #
AP2280-1FMG-7
|
TME | IC: power switch, high-side,USB switch, 2A, Ch: 1, P-Channel, SMD Min Qty: 3 | 1154 |
|
$0.2120 / $0.3180 | Buy Now |
|
Ameya Holding Limited | AP2280 Series 1 Channel 6 V 250 mOhm SMT High Side Load Switch - DFN-6 | 13915 |
|
RFQ | |
DISTI #
AP2280-1FMG-7
|
Avnet Silica | Power Switch Hi Side 0A 6-Pin DFN EP T/R (Alt: AP2280-1FMG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy