Part Details for AP2213H-3.3TRG1 by Diodes Incorporated
Results Overview of AP2213H-3.3TRG1 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP2213H-3.3TRG1 Information
AP2213H-3.3TRG1 by Diodes Incorporated is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AP2213H-3.3TRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP2213H-3.3TRG1
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 3-Pin SOT-223 T/R - Tape and Reel (Alt: AP2213H-3.3TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0930 / $0.0994 | Buy Now |
DISTI #
621-AP2213H-3.3TRG1
|
Mouser Electronics | LDO Voltage Regulators 500mA Low Noise LDO 350mV 75dB 100Hz RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
AP2213H-3.3TRG1
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.5A, SOT223, SMD Min Qty: 5 | 0 |
|
$0.1270 / $0.1700 | RFQ |
DISTI #
AP2213H-3.3TRG1
|
Avnet Silica | LDO Regulator Pos 33V 05A 3Pin SOT223 TR (Alt: AP2213H-3.3TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AP2213H-3.3TRG1
AP2213H-3.3TRG1 CAD Models
AP2213H-3.3TRG1 Part Data Attributes
|
AP2213H-3.3TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2213H-3.3TRG1
Diodes Incorporated
Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PDSO3, GREEN, SOT-223, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-223 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.018% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
Alternate Parts for AP2213H-3.3TRG1
This table gives cross-reference parts and alternative options found for AP2213H-3.3TRG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2213H-3.3TRG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AP2213H-3.3TRE1 | Diodes Incorporated | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PDSO3, ROHS COMPLIANT, SOT-223, 4 PIN | AP2213H-3.3TRG1 vs AP2213H-3.3TRE1 |
AP2213H-3.3TRG1 | Diodes-BCD | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO3, GREEN, SOT-223, 4 PIN | AP2213H-3.3TRG1 vs AP2213H-3.3TRG1 |