There are no models available for this part yet.
Overview of AP2213D-3.3TRE1 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AP2213D-3.3TRE1 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AP2213D-3.3TRE1DICT-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA TO252-2 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8592 In Stock |
|
$0.5495 / $1.0300 | Buy Now | |
DISTI #
AP2213D-3.3TRE1
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 3-Pin TO-252 T/R - Tape and Reel (Alt: AP2213D-3.3TRE1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.2104 / $0.2408 | Buy Now | |
DISTI #
621-AP2213D-3.3TRE1
|
Mouser Electronics | LDO Voltage Regulators 500mA CMOS LDO 3.3V 350mV RoHS: Compliant | 4376 |
|
$0.5360 / $1.0300 | Buy Now | |
Future Electronics | AP2213 Series 3.3 V 500 mA Positive Fixed Low Noise LDO Regulator - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.1846 | Buy Now | ||
DISTI #
AP2213D-3.3TRE1
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.5A, TO252, SMD Min Qty: 5 | 0 |
|
$0.2180 / $0.2950 | RFQ | |
DISTI #
AP2213D-3.3TRE1
|
Avnet Silica | LDO Regulator Pos 3.3V 0.5A 3-Pin TO-252 T/R (Alt: AP2213D-3.3TRE1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.2588 | Buy Now |
CAD Models for AP2213D-3.3TRE1 by Diodes Incorporated
Part Data Attributes for AP2213D-3.3TRE1 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
TO-252
|
Package Description
|
TO-252, SMSIP3H,.38,90TB
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.7 V
|
Dropout Voltage1-Nom
|
0.35 V
|
Input Voltage Absolute-Max
|
20 V
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
2.5 V
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Line Regulation-Max
|
0.012%
|
Load Regulation-Max
|
0.018%
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
3.366 V
|
Output Voltage1-Min
|
3.234 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Equivalence Code
|
SMSIP3H,.38,90TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
2.527 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.3 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2%
|
Width
|
5.55 mm
|
Related Parts for AP2213D-3.3TRE1
-
NCP5501DT33RKGLinear Regulator ICs
-
PIC16LF1527-I/PTMicrocontrollers
-
AP3012KTR-G1Switching Regulator or Controllers
-
AP2151DM8G-13Power Management Circuits
-
R5540K004B-TROther Analog ICs
-
LT1014DMDWOperational Amplifiers
-
IRF7301TRPBFPower Field-Effect Transistors
-
ADS7040IDCURAnalog to Digital Converters
-
FPF2123Peripheral Drivers