Part Details for AP2210K-3.0TRG1 by Diodes Incorporated
Results Overview of AP2210K-3.0TRG1 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP2210K-3.0TRG1 Information
AP2210K-3.0TRG1 by Diodes Incorporated is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AP2210K-3.0TRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4665
|
Newark | Ldo, Fixed, 3V, 0.3A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2210K-3.0TRG1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 763 |
|
$0.1640 / $0.5600 | Buy Now |
DISTI #
AP2210K-3.0TRG1DICT-ND
|
DigiKey | IC REG LINEAR 3V 300MA SOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18075 In Stock |
|
$0.0663 / $0.5100 | Buy Now |
DISTI #
AP2210K-3.0TRG1
|
Avnet Americas | LDO Regulator Pos 3V 0.3A 5-Pin SOT-23 T/R - Tape and Reel (Alt: AP2210K-3.0TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0542 / $0.0580 | Buy Now |
DISTI #
621-AP2210K-3.0TRG1
|
Mouser Electronics | LDO Voltage Regulators 300mA CMOS LDO 3.0V 250mV RoHS: Compliant | 7827 |
|
$0.0690 / $0.4800 | Buy Now |
DISTI #
AP2210K-3.0TRG1
|
TME | IC: voltage regulator, LDO,linear,fixed, 3V, 0.3A, SOT23-5, SMD Min Qty: 1 | 0 |
|
$0.0680 / $0.3900 | RFQ |
DISTI #
AP2210K-3.0TRG1
|
Avnet Silica | LDO Regulator Pos 3V 03A 5Pin SOT23 TR (Alt: AP2210K-3.0TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0780 / $0.0836 | Buy Now |
Part Details for AP2210K-3.0TRG1
AP2210K-3.0TRG1 CAD Models
AP2210K-3.0TRG1 Part Data Attributes
|
AP2210K-3.0TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2210K-3.0TRG1
Diodes Incorporated
Fixed Positive LDO Regulator, 3V, 0.5V Dropout, PDSO5, GREEN, SOT-23, 5 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |