Part Details for AP2210K-2.5TRE1 by Diodes Incorporated
Overview of AP2210K-2.5TRE1 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2210K-2.5TRE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5706
|
Newark | Ldo, Dc-Dc Conv, 2.5V, 0.3A, Sot-23 Rohs Compliant: Yes |Diodes Inc. AP2210K-2.5TRE1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5962 |
|
$0.1110 / $0.4470 | Buy Now |
DISTI #
AP2210K-2.5TRE1DICT-ND
|
DigiKey | IC REG LINEAR 2.5V 300MA SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4128 In Stock |
|
$0.0696 / $0.4300 | Buy Now |
DISTI #
AP2210K-2.5TRE1
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.5V to 13.2V, Single Output, 250mV, 2.5V, 300mA, 5 Pins, SOT-23 - Tape and Reel (Alt: AP2210K-2.5TRE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0547 / $0.0646 | Buy Now |
DISTI #
621-AP2210K-2.5TRE1
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr RoHS: Compliant | 5943 |
|
$0.0670 / $0.4300 | Buy Now |
DISTI #
AP2210K-2.5TRE1
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.5V, 0.3A, SOT23-5, SMD Min Qty: 5 | 0 |
|
$0.0820 / $0.1650 | RFQ |
DISTI #
AP2210K-2.5TRE1
|
Avnet Asia | LDO Voltage Regulator, Fixed, 2.5V to 13.2V, Single Output, 250mV, 2.5V, 300mA, 5 Pins, SOT-23 (Alt: AP2210K-2.5TRE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 3000 |
|
$0.0378 / $0.0399 | Buy Now |
DISTI #
AP2210K-2.5TRE1
|
Avnet Silica | LDO Voltage Regulator, Fixed, 2.5V to 13.2V, Single Output, 250mV, 2.5V, 300mA, 5 Pins, SOT-23 (Alt: AP2210K-2.5TRE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | SOT-23-5 Linear Voltage Regulators (LDO) ROHS | 50 |
|
$0.0641 / $0.0682 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0929 | Buy Now |