-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Positive LDO Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8734
|
Newark | Ldo, 1.24V-24V, 0.2A, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. AP2205-W5-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2034 |
|
$0.1660 / $0.4250 | Buy Now |
DISTI #
AP2205-W5-7DICT-ND
|
DigiKey | IC REG LIN POS ADJ 250MA SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9125 In Stock |
|
$0.1029 / $0.6100 | Buy Now |
DISTI #
AP2205-W5-7
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 2.3 V to 24 V, Single Output, 360 mV Drop, 1.24 V to 22 V, 200 mA, 5 Pins, SOT-25 - Tape and Reel (Alt: AP2205-W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0748 | Buy Now |
DISTI #
621-AP2205-W5-7
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr RoHS: Compliant | 113432 |
|
$0.0970 / $0.3900 | Buy Now |
DISTI #
E02:0323_13839344
|
Arrow Electronics | LDO Regulator Pos 1.24V to 22V 0.25A 5-Pin SOT-25 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2434 | Europe - 48000 |
|
$0.0859 / $0.0877 | Buy Now |
|
Future Electronics | Wide Input Voltage Range, 200mA ULDO Regulator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 9000Reel |
|
$0.0734 / $0.0824 | Buy Now |
|
Future Electronics | Wide Input Voltage Range, 200mA ULDO Regulator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0839 / $0.0919 | Buy Now |
|
Bristol Electronics | 5410 |
|
RFQ | ||
DISTI #
AP2205-W5-7
|
TME | IC: voltage regulator, LDO,linear,adjustable, 3.3÷24V, 0.25A Min Qty: 1 | 3437 |
|
$0.1100 / $0.3670 | Buy Now |
DISTI #
AP2205-W5-7
|
Avnet Asia | LDO Voltage Regulator, Adjustable, 2.3 V to 24 V, Single Output, 360 mV Drop, 1.24 V to 22 V, 200 mA, 5 Pins, SOT-25 (Alt: AP2205-W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 15000 |
|
$0.0898 / $0.1170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP2205-W5-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2205-W5-7
Diodes Incorporated
Adjustable Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-25, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.36 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 22 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |