Part Details for AP2204K-ADJTRG1 by Zetex / Diodes Inc
Overview of AP2204K-ADJTRG1 by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2204K-ADJTRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36261718
|
Verical | LDO Regulator Pos 1.24V to 22V 0.2A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 297000 |
|
$0.0936 / $0.1071 | Buy Now |
DISTI #
79638918
|
Verical | LDO Regulator Pos 1.24V to 22V 0.2A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2404 | Americas - 9000 |
|
$0.0959 / $0.1096 | Buy Now |
DISTI #
67511399
|
Verical | LDO Regulator Pos 1.24V to 22V 0.2A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 542 Package Multiple: 1 Date Code: 2252 | Americas - 900 |
|
$0.1034 | Buy Now |