Part Details for AP2204K-1.5TRG1 by Diodes Incorporated
Overview of AP2204K-1.5TRG1 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2204K-1.5TRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP2204K-1.5TRG1
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.5V, 0.2A, SOT23-5, SMD Min Qty: 5 | 0 |
|
$0.1190 / $0.1790 | RFQ |
Part Details for AP2204K-1.5TRG1
AP2204K-1.5TRG1 CAD Models
AP2204K-1.5TRG1 Part Data Attributes:
|
AP2204K-1.5TRG1
Diodes Incorporated
Buy Now
|
Compare Parts:
AP2204K-1.5TRG1
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |