Part Details for AP2202K-3.3TRG1 by Diodes-BCD
Overview of AP2202K-3.3TRG1 by Diodes-BCD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for AP2202K-3.3TRG1
AP2202K-3.3TRG1 CAD Models
AP2202K-3.3TRG1 Part Data Attributes:
|
AP2202K-3.3TRG1
Diodes-BCD
Buy Now
Datasheet
|
Compare Parts:
AP2202K-3.3TRG1
Diodes-BCD
Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, PDSO5, SOT-23, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BCD SEMICONDUCTOR MANUFACTURING LTD | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.35 V | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for AP2202K-3.3TRG1
This table gives cross-reference parts and alternative options found for AP2202K-3.3TRG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2202K-3.3TRG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP2202K-3.3TRG1 | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, PDSO5, SOT-23, 5 PIN | Diodes Incorporated | AP2202K-3.3TRG1 vs AP2202K-3.3TRG1 |