Part Details for AP2200 by Asahi Kasei Microsystems Corporation
Overview of AP2200 by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AP2200
AP2200 CAD Models
AP2200 Part Data Attributes:
|
AP2200
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AP2200
Asahi Kasei Microsystems Corporation
Battery Charge Controller, Voltage-mode, 550kHz Switching Freq-Max, PQCC16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Package Description | QCCN, LCC16,.12SQ,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | S-PQCC-N16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 550 kHz | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |