Part Details for AP2172ASG-13 by Diodes Incorporated
Overview of AP2172ASG-13 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2172ASG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4649
|
Newark | Power Load Sw, High Side, 1.4A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2172ASG-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1365 |
|
$0.4150 / $0.9380 | Buy Now |
DISTI #
55AC1219
|
Newark | Diiap2172Asg-13 Rohs Compliant: No |Diodes Inc. AP2172ASG-13 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
31-AP2172ASG-13CT-ND
|
DigiKey | IC PWR SWITCH P-CHANNEL 1:2 8SOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1932 In Stock |
|
$0.3196 / $0.8500 | Buy Now |
DISTI #
AP2172ASG-13
|
Avnet Americas | USB Power SW High Side Dual 5.5V 1.4A 8-Pin SO T/R - Tape and Reel (Alt: AP2172ASG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 115000 Factory Stock |
|
$0.2606 / $0.3079 | Buy Now |
DISTI #
621-AP2172ASG-13
|
Mouser Electronics | Power Switch ICs - Power Distribution DUAL SWITCH 130mOhms 1A RoHS: Compliant | 19601 |
|
$0.3140 / $0.8400 | Buy Now |
|
Future Electronics | AP2172A Series 5.5 V 1 A Dual Channel Current Limited Power Switch - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 22500Reel |
|
$0.2850 / $0.2950 | Buy Now |
|
Future Electronics | AP2172A Series 5.5 V 1 A Dual Channel Current Limited Power Switch - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2850 / $0.2950 | Buy Now |
DISTI #
AP2172ASG-13
|
TME | IC: power switch, high-side,USB switch, 1A, Ch: 2, P-Channel, SMD Min Qty: 1 | 0 |
|
$0.4220 / $0.8580 | RFQ |
DISTI #
AP2172ASG-13
|
Avnet Silica | USB Power SW High Side Dual 5.5V 1.4A 8-Pin SO T/R (Alt: AP2172ASG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | AP2172A Series 5.5 V 1 A Dual Channel Current Limited Power Switch - SOIC-8 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 17500 |
|
$0.3418 | Buy Now |