Part Details for AP2172AMPG-13 by Diodes Incorporated
Overview of AP2172AMPG-13 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2172AMPG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5692
|
Newark | Power Load Sw, High Side, 1.4A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2172AMPG-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2433 |
|
$0.3960 / $0.6960 | Buy Now |
DISTI #
AP2172AMPG-13DICT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:2 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41164 In Stock |
|
$0.3229 / $0.6100 | Buy Now |
DISTI #
AP2172AMPG-13
|
Avnet Americas | USB Power SW High Side Dual 5.5V 1.4A 8-Pin MSOP EP T/R - Tape and Reel (Alt: AP2172AMPG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 490000 Factory Stock |
|
$0.2356 / $0.2783 | Buy Now |
DISTI #
621-AP2172AMPG-13
|
Mouser Electronics | Power Switch ICs - Power Distribution DUAL SWITCH 125mOhms 1A RoHS: Compliant | 29568 |
|
$0.3150 / $0.5500 | Buy Now |
|
Future Electronics | AP2172A Series 5.5 V 1 A Dual Channel Current-Limited Power Switch - MSOP-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2550 / $0.2650 | Buy Now |
|
Future Electronics | AP2172A Series 5.5 V 1 A Dual Channel Current-Limited Power Switch - MSOP-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2550 / $0.2650 | Buy Now |
DISTI #
AP2172AMPG-13
|
TME | IC: power switch, high-side,USB switch, 1A, Ch: 2, P-Channel, SMD Min Qty: 1 | 0 |
|
$0.3730 / $0.8470 | RFQ |
DISTI #
AP2172AMPG-13
|
Avnet Asia | USB Power SW High Side Dual 5.5V 1.4A 8-Pin MSOP EP T/R (Alt: AP2172AMPG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 12500 |
|
$0.2850 / $0.3500 | Buy Now |
DISTI #
AP2172AMPG-13
|
Avnet Silica | USB Power SW High Side Dual 5.5V 1.4A 8-Pin MSOP EP T/R (Alt: AP2172AMPG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
LCSC | DFN3030-8-EP Power Distribution Switches ROHS | 5 |
|
$1.1519 / $1.2146 | Buy Now |