Part Details for AP2172AFGEG-7 by Diodes Incorporated
Overview of AP2172AFGEG-7 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2172AFGEG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5691
|
Newark | Power Load Sw, High Side, 1.4A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2172AFGEG-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1154 |
|
$0.5360 / $1.1100 | Buy Now |
DISTI #
09AH8497
|
Newark | Usb Power Switch U-Dfn3030-8 T&r 3K Rohs Compliant: Yes |Diodes Inc. AP2172AFGEG-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3880 | Buy Now |
DISTI #
31-AP2172AFGEG-7CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:2 8UDFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9244 In Stock |
|
$0.3868 / $1.0000 | Buy Now |
DISTI #
AP2172AFGEG-7
|
Avnet Americas | USB Power SW High Side Dual 5.5V 1.4A 8-Pin DFN EP T/R - Tape and Reel (Alt: AP2172AFGEG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.3279 / $0.3874 | Buy Now |
DISTI #
621-AP2172AFGEG-7
|
Mouser Electronics | Power Switch ICs - Power Distribution DUAL SWITCH 125mOhms 1A RoHS: Compliant | 13686 |
|
$0.3740 / $0.9900 | Buy Now |
|
Future Electronics | AP2172A Series 5.5 V 1 A Dual Channel Current-Limited Power Switch - U-DFN3030-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3550 | Buy Now |
|
Future Electronics | AP2172A Series 5.5 V 1 A Dual Channel Current-Limited Power Switch - U-DFN3030-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3550 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.4970 / $1.4200 | Buy Now | |
DISTI #
AP2172AFGEG-7
|
TME | IC: power switch, high-side,USB switch, 1A, Ch: 2, P-Channel, SMD Min Qty: 1 | 0 |
|
$0.4710 / $0.8640 | RFQ |