Part Details for AP2171DWG-7 by Diodes Incorporated
Overview of AP2171DWG-7 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2171DWG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4645
|
Newark | Power Load Switch, High Side, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2171DWG-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8619 |
|
$0.1890 / $0.4800 | Buy Now |
DISTI #
AP2171DWG-7DICT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37885 In Stock |
|
$0.1264 / $0.4500 | Buy Now |
DISTI #
AP2171DWG-7
|
Avnet Americas | USB Power SW High Side Single 5.5V 1.5A 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP2171DWG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 252000 Factory Stock |
|
$0.0955 / $0.1128 | Buy Now |
DISTI #
621-AP2171DWG-7
|
Mouser Electronics | Power Switch ICs - Power Distribution 1A SINGLE CH USB 2.0 Switch 2.7V-5.5V RoHS: Compliant | 26784 |
|
$0.1230 / $0.4100 | Buy Now |
|
Future Electronics | USB Power Switch SOT25 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 27000Reel |
|
$0.0951 / $0.1070 | Buy Now |
|
Future Electronics | USB Power Switch SOT25 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1080 / $0.1150 | Buy Now |
DISTI #
AP2171DWG-7
|
TME | IC: power switch, high-side,USB switch, 1A, Ch: 1, P-Channel, SMD Min Qty: 3 | 0 |
|
$0.1330 / $0.2600 | RFQ |
DISTI #
AP2171DWG-7
|
Avnet Asia | USB Power SW High Side Single 5.5V 1.5A 5-Pin SOT-25 T/R (Alt: AP2171DWG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1182 / $0.1377 | Buy Now |
DISTI #
AP2171DWG-7
|
Avnet Silica | USB Power SW High Side Single 5.5V 1.5A 5-Pin SOT-25 T/R (Alt: AP2171DWG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
LCSC | 2.7V5.5V 95m 1A 1 SOT-23-5 Power Distribution Switches ROHS | 1010 |
|
$0.1070 / $0.1130 | Buy Now |