Part Details for AP2171DSG-13 by Diodes Incorporated
Overview of AP2171DSG-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AP2171DSG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP2171DSG-13CT-ND
|
DigiKey | IC PWR SWITCH P-CHANNEL 1:1 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$0.2681 / $1.2300 | Buy Now |
DISTI #
AP2171DSG-13
|
Avnet Americas | USB Power SW High Side Single 5.5V 1.5A 8-Pin SO T/R - Tape and Reel (Alt: AP2171DSG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 310000 Factory Stock |
|
$0.4074 | Buy Now |
DISTI #
621-AP2171DSG-13
|
Mouser Electronics | Power Switch ICs - Power Distribution 1A SINGLE CH USB 2.0 Switch 2.7V-5.5V RoHS: Compliant | 0 |
|
$0.2940 / $0.9800 | Order Now |
DISTI #
AP2171DSG-13
|
TME | IC: power switch, high-side,USB switch, 1A, Ch: 1, P-Channel, SMD Min Qty: 3 | 0 |
|
$0.1580 / $0.2870 | RFQ |
DISTI #
AP2171DSG-13
|
Avnet Silica | USB Power SW High Side Single 5.5V 1.5A 8-Pin SO T/R (Alt: AP2171DSG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.1950 | Buy Now |
Part Details for AP2171DSG-13
AP2171DSG-13 CAD Models
AP2171DSG-13 Part Data Attributes
|
AP2171DSG-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2171DSG-13
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, GREEN, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |