-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5689
|
Newark | Power Load Sw, High Side, 1.5A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2171DM8G-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2340 |
|
$0.1990 / $0.5100 | Buy Now |
DISTI #
31-AP2171DM8G-13CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1947 In Stock |
|
$0.1445 / $0.7900 | Buy Now |
DISTI #
AP2171DM8G-13
|
Avnet Americas | USB POWER SWITCH MSOP-8 T&R 2.5K - Tape and Reel (Alt: AP2171DM8G-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 202500 Factory Stock |
|
$0.1073 | Buy Now |
DISTI #
621-AP2171DM8G-13
|
Mouser Electronics | Power Switch ICs - Power Distribution 1A SGL Ch Crnt-Ltd Pwr Switch RoHS: Compliant | 8309 |
|
$0.1370 / $0.5700 | Buy Now |
DISTI #
V36:1790_06685245
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 0.095Ohm 8-Pin MSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2247 | Americas - 25000 |
|
$0.1443 / $0.1957 | Buy Now |
DISTI #
V79:2366_28873954
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 0.095Ohm 8-Pin MSOP T/R RoHS: Compliant Min Qty: 608 Package Multiple: 1 Date Code: 2232 | Americas - 10000 |
|
$0.1443 / $0.2204 | Buy Now |
DISTI #
E02:0323_06977052
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 0.095Ohm 8-Pin MSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2421 | Europe - 2500 |
|
$0.1311 / $0.1407 | Buy Now |
DISTI #
V72:2272_06685245
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 0.095Ohm 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2232 Container: Cut Strips | Americas - 2379 |
|
$0.4836 / $0.4924 | Buy Now |
|
Future Electronics | AP2171D 1A Single CH. Current-Ltd Power Switch With Output Discharge-8-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1250 / $0.1340 | Buy Now |
|
Future Electronics | AP2171D 1A Single CH. Current-Ltd Power Switch With Output Discharge-8-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1250 / $0.1340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP2171DM8G-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2171DM8G-13
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |