Part Details for AP2151DWG-7 by Diodes Incorporated
Overview of AP2151DWG-7 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2151DWG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4631
|
Newark | Power Load Sw, High Side, 0.8A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2151DWG-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2825 |
|
$0.1890 / $0.4510 | Buy Now |
DISTI #
AP2151DWG-7DICT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42117 In Stock |
|
$0.1160 / $0.4100 | Buy Now |
DISTI #
AP2151DWG-7
|
Avnet Americas | USB Power SW High Side Single 5.5V 0.8A 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP2151DWG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1003 / $0.1185 | Buy Now |
DISTI #
621-AP2151DWG-7
|
Mouser Electronics | Power Switch ICs - Power Distribution 0.5A SINGLE CH USB 2.0 Switch 90mOhm RoHS: Compliant | 36953 |
|
$0.1320 / $0.3300 | Buy Now |
|
Future Electronics | AP2151D Series 5.5 V 0.5 Single Channel Current-Limited Power Switch - SOT-25-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1000 / $0.1090 | Buy Now |
|
Future Electronics | AP2151D Series 5.5 V 0.5 Single Channel Current-Limited Power Switch - SOT-25-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1000 / $0.1090 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PDSO5 | 71 |
|
$0.1500 / $0.2250 | Buy Now |
DISTI #
AP2151DWG-7
|
TME | IC: power switch, high-side,USB switch, 0.5A, Ch: 1, P-Channel, SMD Min Qty: 3 | 2937 |
|
$0.1500 / $0.2830 | Buy Now |
DISTI #
AP2151DWG-7
|
Avnet Asia | USB Power SW High Side Single 5.5V 0.8A 5-Pin SOT-25 T/R (Alt: AP2151DWG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AP2151DWG-7
|
Avnet Silica | USB Power SW High Side Single 5.5V 0.8A 5-Pin SOT-25 T/R (Alt: AP2151DWG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 21000 |
|
Buy Now |