Part Details for AP2139AK-2.5TRG1 by Diodes Incorporated
Results Overview of AP2139AK-2.5TRG1 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP2139AK-2.5TRG1 Information
AP2139AK-2.5TRG1 by Diodes Incorporated is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AP2139AK-2.5TRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5669
|
Newark | Ldo, Dc-Dc Conv, 2.5V, 0.25A, Sot-23 Rohs Compliant: Yes |Diodes Inc. AP2139AK-2.5TRG1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2945 |
|
$0.2010 / $0.6430 | Buy Now |
DISTI #
AP2139AK-2.5TRG1DICT-ND
|
DigiKey | IC REG LINEAR 2.5V 250MA SOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
6045 In Stock |
|
$0.0851 / $0.6000 | Buy Now |
DISTI #
AP2139AK-2.5TRG1
|
Avnet Americas | LDO Regulator Pos 2.5V 0.25A 5-Pin SOT-23 T/R - Tape and Reel (Alt: AP2139AK-2.5TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0817 / $0.0834 | Buy Now |
DISTI #
621-AP2139AK-2.5TRG1
|
Mouser Electronics | LDO Voltage Regulators Ultra Low Q Curr LDO 0.25A 2.5V 1uA 55dB RoHS: Compliant | 2973 |
|
$0.0880 / $0.5900 | Buy Now |
DISTI #
AP2139AK-2.5TRG1
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.5V, 0.25A, SOT23-5, SMD Min Qty: 1 | 0 |
|
$0.0860 / $0.3610 | RFQ |
DISTI #
AP2139AK-2.5TRG1
|
Avnet Asia | LDO Regulator Pos 2.5V 0.25A 5-Pin SOT-23 T/R (Alt: AP2139AK-2.5TRG1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0640 / $0.0716 | Buy Now |
DISTI #
AP2139AK-2.5TRG1
|
Avnet Silica | LDO Regulator Pos 25V 025A 5Pin SOT23 TR (Alt: AP2139AK-2.5TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
New Advantage Corporation | SOT23-5/I�/ULTRA LOW QUIESCENT CURRENT CMOS LDO RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1258 | Buy Now |
Part Details for AP2139AK-2.5TRG1
AP2139AK-2.5TRG1 CAD Models
AP2139AK-2.5TRG1 Part Data Attributes
|
AP2139AK-2.5TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2139AK-2.5TRG1
Diodes Incorporated
Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, CMOS, PDSO5, GREEN, SOT-23, 5 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.65 V | |
Input Voltage Absolute-Max | 6.6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Line Regulation-Max | 0.018% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for AP2139AK-2.5TRG1
This table gives cross-reference parts and alternative options found for AP2139AK-2.5TRG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2139AK-2.5TRG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5232-2.5YD5-TR | Microchip Technology Inc | $0.6325 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, PDSO5 | AP2139AK-2.5TRG1 vs MIC5232-2.5YD5-TR |