Power Circuits
AP2126K-ADJTRG1
Description: Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, CMOS, PDSO5, SOT-23, 5 PIN

Overview of AP2126K-ADJTRG1 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AP2126K-ADJTRG1 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 76AH4613
Newark Ldo, Adj, 5.5V, 0.3A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2126K-ADJTRG1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2835
  • 1 $0.3970
  • 10 $0.2380
  • 25 $0.2040
  • 50 $0.1710
  • 100 $0.1360
  • 250 $0.1270
  • 500 $0.1180
  • 1,000 $0.1080
$0.1080 / $0.3970 Buy Now
DISTI # AP2126K-ADJTRG1DICT-ND
DigiKey IC REG LIN POS ADJ 300MA SOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1800
In Stock
  • 1 $0.3700
  • 10 $0.2800
  • 25 $0.2520
  • 100 $0.1742
  • 250 $0.1467
  • 500 $0.1192
  • 1,000 $0.0917
  • 3,000 $0.0825
  • 6,000 $0.0780
  • 15,000 $0.0711
  • 30,000 $0.0665
  • 75,000 $0.0596
  • 150,000 $0.0573
$0.0573 / $0.3700 Buy Now
DISTI # AP2126K-ADJTRG1
Avnet Americas LDO Regulator Pos 0.4A 5-Pin SOT-23 T/R - Tape and Reel (Alt: AP2126K-ADJTRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0456
$0.0456 Buy Now
DISTI # 621-AP2126K-ADJTRG1
Mouser Electronics LDO Voltage Regulators 450mA CMOS LDO 3V to 6.5V RoHS: Compliant 11815
  • 1 $0.3700
  • 10 $0.2110
  • 100 $0.1190
  • 1,000 $0.0920
  • 3,000 $0.0670
  • 9,000 $0.0660
  • 45,000 $0.0590
  • 99,000 $0.0570
$0.0570 / $0.3700 Buy Now
DISTI # 70550997
RS Voltage Regulators, LDO, 450mA CMOS LDO 3V to 6.5V | Diodes Inc AP2126K-ADJTRG1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $0.1800
$0.1800 RFQ
Future Electronics AP2126 Series 3 - 6 V ADJ Output Voltage 300 mA CMOS LDO Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 9000
Reel
  • 3,000 $0.0658
  • 9,000 $0.0633
  • 15,000 $0.0622
  • 45,000 $0.0599
  • 75,000 $0.0579
$0.0579 / $0.0658 Buy Now
Future Electronics AP2126 Series 3 - 6 V ADJ Output Voltage 300 mA CMOS LDO Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0646
  • 6,000 $0.0630
  • 12,000 $0.0614
  • 15,000 $0.0609
  • 45,000 $0.0579
$0.0579 / $0.0646 Buy Now
DISTI # AP2126K-ADJTRG1
TME IC: voltage regulator, LDO,linear,adjustable, 1.25÷5.5V, 0.3A Min Qty: 1 0
  • 1 $0.3540
  • 10 $0.2080
  • 100 $0.1150
  • 500 $0.0850
  • 1,000 $0.0770
  • 3,000 $0.0680
  • 30,000 $0.0660
$0.0660 / $0.3540 RFQ
Ameya Holding Limited AP2126 Series 3 - 6 V ADJ Output Voltage 300 mA CMOS LDO Regulator - SOT-23-5 1315
RFQ
DISTI # AP2126K-ADJTRG1
Avnet Asia LDO Regulator Pos 0.4A 5-Pin SOT-23 T/R (Alt: AP2126K-ADJTRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
RFQ
DISTI # AP2126K-ADJTRG1
Avnet Silica LDO Regulator Pos 0.4A 5-Pin SOT-23 T/R (Alt: AP2126K-ADJTRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
LCSC 68dB 300mA Adjustable 1.25V5.5V Positive electrode 6V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 6815
  • 5 $0.0880
  • 50 $0.0771
  • 150 $0.0716
  • 500 $0.0675
  • 3,000 $0.0604
  • 6,000 $0.0587
$0.0587 / $0.0880 Buy Now
New Advantage Corporation AP2126 Series 3 - 6 V ADJ Output Voltage 300 mA CMOS LDO Regulator - SOT-23-5 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 3,000 $0.0679
  • 6,000 $0.0633
$0.0633 / $0.0679 Buy Now

CAD Models for AP2126K-ADJTRG1 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AP2126K-ADJTRG1 by Diodes Incorporated

AP2126K-ADJTRG1
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.92 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
150 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
5.5 V
Output Voltage1-Min
1.25 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. AP2126K-ADJTRG1
    Diodes Incorporated
    Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, CMOS, PDSO5, SOT-23, 5 PIN
    VS

Alternate Parts for AP2126K-ADJTRG1

This table gives cross-reference parts and alternative options found for AP2126K-ADJTRG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2126K-ADJTRG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC5318YD5 1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO5 Microchip Technology Inc AP2126K-ADJTRG1 vs MIC5318YD5
MIC5318YD5-TR 1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO5 Microchip Technology Inc AP2126K-ADJTRG1 vs MIC5318YD5-TR
MIC5323YMT MIC5323YMT Microchip Technology Inc AP2126K-ADJTRG1 vs MIC5323YMT
MIC5318YMT 1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO6 Microchip Technology Inc AP2126K-ADJTRG1 vs MIC5318YMT
MIC5318YMTTR 1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO6, 1.60 X 1.60 MM, ROHS COMPLIANT, MLF-6 Micrel Inc AP2126K-ADJTRG1 vs MIC5318YMTTR
MIC5318YMT-TR 1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO6 Microchip Technology Inc AP2126K-ADJTRG1 vs MIC5318YMT-TR

Related Parts for AP2126K-ADJTRG1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP2126K-ADJTRG1 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP2126K-ADJTRG1 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of AP2126K-ADJTRG1 would you like to use for your alert(s)?
  • Please alert me when AP2126K-ADJTRG1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP2126K-ADJTRG1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP2126K-ADJTRG1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP2126K-ADJTRG1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP2126K-ADJTRG1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP2126K-ADJTRG1 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: