There are no models available for this part yet.
Overview of AP2125AK-3.0TRG1 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AP2125AK-3.0TRG1 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AP2125AK-3.0TRG1-ND
|
DigiKey | IC REG LINEAR 3V 360MA TSOT25 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0573 / $0.0825 | Buy Now | |
DISTI #
AP2125AK-3.0TRG1
|
Avnet Americas | 300 mA, High-speed, Low-noise, Positive-voltage, CMOS LDO Regulator, SOT-23-5 T&R 3K - Tape and Reel (Alt: AP2125AK-3.0TRG1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
AP2125AK-3.0TRG1
|
Avnet Silica | (Alt: AP2125AK-3.0TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |