-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4600
|
Newark | Ldo, Fixed, 3.3V, 1A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2115M-3.3TRG1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3593 |
|
$0.1390 / $0.4240 | Buy Now |
DISTI #
AP2115M-3.3TRG1DICT-ND
|
DigiKey | IC REG LINEAR 3.3V 1A 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26068 In Stock |
|
$0.0831 / $0.3900 | Buy Now |
DISTI #
AP2115M-3.3TRG1
|
Avnet Americas | CMOS low drop out linear regulator, SOIC-8 T&R 4K - Tape and Reel (Alt: AP2115M-3.3TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0725 / $0.0857 | Buy Now |
DISTI #
621-AP2115M-3.3TRG1
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS HiCurr RoHS: Compliant | 6958 |
|
$0.0940 / $0.3900 | Buy Now |
|
Future Electronics | LDO Voltage Regulators LDO CMOS HiCurr RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000Reel |
|
$0.0782 / $0.0829 | Buy Now |
DISTI #
AP2115M-3.3TRG1
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 1A, SO8, SMD, ±1.5% Min Qty: 1 | 0 |
|
$0.0900 / $0.3740 | RFQ |
DISTI #
AP2115M-3.3TRG1
|
Avnet Silica | CMOS low drop out linear regulator, SOIC-8 T&R 4K (Alt: AP2115M-3.3TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 1A null 3.3V Positive electrode 6V SOIC-8 Linear Voltage Regulators (LDO) ROHS | 30 |
|
$0.1374 / $0.2584 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0867 / $0.0929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy