Part Details for AP2114S-3.3TRG1 by Diodes Incorporated
Overview of AP2114S-3.3TRG1 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AP2114S-3.3TRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP2114S-3.3TRG1-ND
|
DigiKey | IC REG LINEAR 3.3V 1A TO263 Min Qty: 800 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2978 / $0.4581 | Buy Now |
DISTI #
AP2114S-3.3TRG1
|
Avnet Americas | CMOS low drop out linear regulator, TO-263-3 T&R 0.8K - Tape and Reel (Alt: AP2114S-3.3TRG1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2344 / $0.2769 | Buy Now |
DISTI #
621-AP2114S-3.3TRG1
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS HiCurr RoHS: Compliant | 0 |
|
$0.3240 / $0.8700 | Order Now |
DISTI #
AP2114S-3.3TRG1
|
Avnet Silica | CMOS low drop out linear regulator, TO-263-3 T&R 0.8K (Alt: AP2114S-3.3TRG1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks, 0 Days | Silica - 800 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 800 |
|
$0.4301 | Buy Now |
Part Details for AP2114S-3.3TRG1
AP2114S-3.3TRG1 CAD Models
AP2114S-3.3TRG1 Part Data Attributes
|
AP2114S-3.3TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2114S-3.3TRG1
Diodes Incorporated
Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, CMOS, PSSO3, GREEN, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP3H,.55TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 9.97 mm | |
Line Regulation-Max | 0.00561% | |
Load Regulation-Max | 0.03297% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.3495 V | |
Output Voltage1-Min | 3.2505 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.07 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 9.145 mm |