-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4599
|
Newark | Ldo, Fixed, 3.3V, 1A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2114HA-3.3TRG1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13656 |
|
$0.1380 / $0.4020 | Buy Now |
DISTI #
AP2114HA-3.3TRG1DICT-ND
|
DigiKey | IC REG LINEAR 3.3V 1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
88813 In Stock |
|
$0.0803 / $0.3700 | Buy Now |
DISTI #
AP2114HA-3.3TRG1
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 3-Pin SOT-223 T/R - Tape and Reel (Alt: AP2114HA-3.3TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 4000136000 Factory Stock |
|
$0.0657 / $0.0776 | Buy Now |
DISTI #
621-AP2114HA-3.3TRG1
|
Mouser Electronics | LDO Voltage Regulators 1A LN CMOS LDO 0.45V 60uA 50mA RoHS: Compliant | 121591 |
|
$0.0910 / $0.3700 | Buy Now |
|
Future Electronics | LDO Voltage Regulators 1A LN CMOS LDO 0.45V 60uA 50mA RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0788 / $0.0860 | Buy Now |
|
Future Electronics | LDO Voltage Regulators 1A LN CMOS LDO 0.45V 60uA 50mA RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0838 / $0.0915 | Buy Now |
DISTI #
AP2114HA-3.3TRG1
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 1A, SOT223, SMD Min Qty: 1 | 1124 |
|
$0.0900 / $0.3540 | Buy Now |
DISTI #
AP2114HA-3.3TRG1
|
Avnet Asia | LDO Regulator Pos 3.3V 1A 3-Pin SOT-223 T/R (Alt: AP2114HA-3.3TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AP2114HA-3.3TRG1
|
Avnet Silica | LDO Regulator Pos 3.3V 1A 3-Pin SOT-223 T/R (Alt: AP2114HA-3.3TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 3.3V 1A SOT223 | 46700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy