Part Details for AP2114HA-1.8TRG1 by Diodes Incorporated
Overview of AP2114HA-1.8TRG1 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AP2114HA-1.8TRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5652
|
Newark | Ldo, Dc-Dc Conv, 1.8V, 1A, Sot-223 Rohs Compliant: Yes |Diodes Inc. AP2114HA-1.8TRG1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3960 |
|
$0.1370 / $0.4020 | Buy Now |
DISTI #
31-AP2114HA-1.8TRG1CT-ND
|
DigiKey | IC REG LINEAR 1.8V 1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3716 In Stock |
|
$0.0803 / $0.3700 | Buy Now |
DISTI #
AP2114HA-1.8TRG1
|
Avnet Americas | LDO Regulator Pos 1.8V 1A 3-Pin SOT-223 T/R - Tape and Reel (Alt: AP2114HA-1.8TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0657 / $0.0776 | Buy Now |
DISTI #
621-AP2114HA-1.8TRG1
|
Mouser Electronics | LDO Voltage Regulators 1A Low Noise LDO w/enable 6.5Vin RoHS: Compliant | 726 |
|
$0.0910 / $0.3800 | Buy Now |
|
Future Electronics | LDO CMOS HiCurr SOT223 TR 4K RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 4000Reel |
|
$0.0838 / $0.0915 | Buy Now |
|
Future Electronics | LDO CMOS HiCurr SOT223 TR 4K RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0838 / $0.0915 | Buy Now |
DISTI #
AP2114HA-1.8TRG1
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 1A, SOT223, SMD Min Qty: 5 | 0 |
|
$0.0990 / $0.1730 | RFQ |
DISTI #
AP2114HA-1.8TRG1
|
Avnet Asia | LDO Regulator Pos 1.8V 1A 3-Pin SOT-223 T/R (Alt: AP2114HA-1.8TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AP2114HA-1.8TRG1
|
Avnet Silica | LDO Regulator Pos 1.8V 1A 3-Pin SOT-223 T/R (Alt: AP2114HA-1.8TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 1.8V 1A SOT223 | 3975 |
|
$0.1174 / $0.1618 | Buy Now |
Part Details for AP2114HA-1.8TRG1
AP2114HA-1.8TRG1 CAD Models
AP2114HA-1.8TRG1 Part Data Attributes
|
AP2114HA-1.8TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2114HA-1.8TRG1
Diodes Incorporated
Fixed Positive LDO Regulator, 1.8V, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOP, SOT-223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.01798% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.827 V | |
Output Voltage1-Min | 1.773 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3.5 mm |