-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 1.2V, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4598
|
Newark | Ldo, Fixed, 1.2V, 1A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2114HA-1.2TRG1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1679 |
|
$0.1370 / $0.4020 | Buy Now |
DISTI #
AP2114HA-1.2TRG1DICT-ND
|
DigiKey | IC REG LINEAR 1.2V 1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23432 In Stock |
|
$0.0795 / $0.2600 | Buy Now |
DISTI #
AP2114HA-1.2TRG1
|
Avnet Americas | LDO Regulator Pos 1.2V 1A 3-Pin SOT-223 T/R - Tape and Reel (Alt: AP2114HA-1.2TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0657 / $0.0776 | Buy Now |
DISTI #
621-AP2114HA-1.2TRG1
|
Mouser Electronics | LDO Voltage Regulators 1.5MHz CMOS LDO 2.5V to 5V 600mV RoHS: Compliant | 4677 |
|
$0.0910 / $0.2600 | Buy Now |
DISTI #
AP2114HA-1.2TRG1
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.2V, 1A, SOT223, SMD Min Qty: 1 | 0 |
|
$0.0900 / $0.3560 | RFQ |
DISTI #
AP2114HA-1.2TRG1
|
Avnet Silica | LDO Regulator Pos 1.2V 1A 3-Pin SOT-223 T/R (Alt: AP2114HA-1.2TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 1.2V 1A SOT223 | 6998 |
|
$0.0917 / $0.1565 | Buy Now |
|
Sense Electronic Company Limited | SOT223 | 1215 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP2114HA-1.2TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2114HA-1.2TRG1
Diodes Incorporated
Fixed Positive LDO Regulator, 1.2V, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOP, SOT-223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Load Regulation-Max | 0.01199% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.218 V | |
Output Voltage1-Min | 1.182 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for AP2114HA-1.2TRG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2114HA-1.2TRG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP2114HA-1.2TRG1 | Fixed Positive LDO Regulator | Diodes-BCD | AP2114HA-1.2TRG1 vs AP2114HA-1.2TRG1 |