Part Details for AP2114H-2.5TRG1 by Diodes-BCD
Overview of AP2114H-2.5TRG1 by Diodes-BCD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2114H-2.5TRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SOT-223 | 2287 |
|
RFQ |
Part Details for AP2114H-2.5TRG1
AP2114H-2.5TRG1 CAD Models
AP2114H-2.5TRG1 Part Data Attributes
|
AP2114H-2.5TRG1
Diodes-BCD
Buy Now
Datasheet
|
Compare Parts:
AP2114H-2.5TRG1
Diodes-BCD
Fixed Positive LDO Regulator, 2.5V, 0.75V Dropout, CMOS, PDSO3, GREEN, SOT-223, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BCD SEMICONDUCTOR MANUFACTURING LTD | |
Part Package Code | SOT-223 | |
Package Description | GREEN, SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.75 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.5375 V | |
Output Voltage1-Min | 2.4625 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3.5 mm |
Alternate Parts for AP2114H-2.5TRG1
This table gives cross-reference parts and alternative options found for AP2114H-2.5TRG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2114H-2.5TRG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS70628DBVT | 150-mA, ultra-low-IQ, low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125 | Texas Instruments | AP2114H-2.5TRG1 vs TPS70628DBVT |
TPS70628DBVR | 150-mA, ultra-low-IQ, low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125 | Texas Instruments | AP2114H-2.5TRG1 vs TPS70628DBVR |
AP2114H-2.5TRG1 | Fixed Positive LDO Regulator, 2.5V, 0.75V Dropout, CMOS, PDSO3, GREEN, SOT-223, 4 PIN | Diodes Incorporated | AP2114H-2.5TRG1 vs AP2114H-2.5TRG1 |
TPS70625DBVT | 150-mA, ultra-low-IQ, low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125 | Texas Instruments | AP2114H-2.5TRG1 vs TPS70625DBVT |
TPS70625DBVR | 150-mA, ultra-low-IQ, low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125 | Texas Instruments | AP2114H-2.5TRG1 vs TPS70625DBVR |
TPS70628DRVT | 150-mA, ultra-low-IQ, low-dropout voltage regulator with reverse current protection & enable 6-WSON -40 to 125 | Texas Instruments | AP2114H-2.5TRG1 vs TPS70628DRVT |
TPS70625DRVR | 150-mA, ultra-low-IQ, low-dropout voltage regulator with reverse current protection & enable 6-WSON -40 to 125 | Texas Instruments | AP2114H-2.5TRG1 vs TPS70625DRVR |