Part Details for AP2114DA-3.3TRG1 by Diodes Incorporated
Overview of AP2114DA-3.3TRG1 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AP2114DA-3.3TRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP2114DA-3.3TRG1CT-ND
|
DigiKey | IC REG LINEAR 3.3V 1A TO252-2 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.6438 / $1.5200 | Buy Now |
DISTI #
AP2114DA-3.3TRG1
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 3-Pin TO-252 T/R - Tape and Reel (Alt: AP2114DA-3.3TRG1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.2087 / $0.2466 | Buy Now |
DISTI #
621-AP2114DA-3.3TRG1
|
Mouser Electronics | LDO Voltage Regulators 1.5MHz CMOS LDO 2.5V to 5V 600mV RoHS: Compliant | 0 |
|
$0.7290 / $1.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.2160 | Buy Now |
DISTI #
AP2114DA-3.3TRG1
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 1A, TO252, SMD, Ch: 1 Min Qty: 3 | 0 |
|
$0.2330 / $0.3130 | RFQ |
DISTI #
AP2114DA-3.3TRG1
|
Avnet Silica | LDO Regulator Pos 3.3V 1A 3-Pin TO-252 T/R (Alt: AP2114DA-3.3TRG1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 3.3V 1A TO252-2 | 2309 |
|
$0.1611 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.2832 | Buy Now |
Part Details for AP2114DA-3.3TRG1
AP2114DA-3.3TRG1 CAD Models
AP2114DA-3.3TRG1 Part Data Attributes
|
AP2114DA-3.3TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2114DA-3.3TRG1
Diodes Incorporated
Fixed Positive LDO Regulator, 3.3V, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.55 mm | |
Line Regulation-Max | 0.00561% | |
Load Regulation-Max | 0.03297% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.3495 V | |
Output Voltage1-Min | 3.2505 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.527 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 0.75 mm |