Part Details for AP2114D-3.3TRG1 by Diodes Incorporated
Overview of AP2114D-3.3TRG1 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AP2114D-3.3TRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5651
|
Newark | Ldo, Dc-Dc Conv, 3.3V, 1A, To-252-2 Rohs Compliant: Yes |Diodes Inc. AP2114D-3.3TRG1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4914 |
|
$0.4330 / $1.4200 | Buy Now |
DISTI #
AP2114D-3.3TRG1DICT-ND
|
DigiKey | IC REG LINEAR 3.3V 1A TO252-2 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4982 In Stock |
|
$0.5992 / $1.5400 | Buy Now |
DISTI #
AP2114D-3.3TRG1
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 3-Pin TO-252 T/R - Tape and Reel (Alt: AP2114D-3.3TRG1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1823 / $0.2154 | Buy Now |
DISTI #
621-AP2114D-3.3TRG1
|
Mouser Electronics | LDO Voltage Regulators 1A LN CMOS LDO 0.45V 60uA 50mA RoHS: Compliant | 6924 |
|
$0.5650 / $1.5400 | Buy Now |
DISTI #
70550985
|
RS | Voltage Regulators, LDO, 1A LN CMOS LDO 0.45V 60uA 50mA | Diodes Inc AP2114D-3.3TRG1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 | RFQ |
|
Future Electronics | AP2114 Series 3.3 V 1 A Fixed Surface Mount Voltage Regulator - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5550 / $0.6000 | Buy Now |
DISTI #
AP2114D-3.3TRG1
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 1A, TO252, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$0.2110 / $0.7370 | RFQ |
DISTI #
AP2114D-3.3TRG1
|
Avnet Asia | LDO Regulator Pos 3.3V 1A 3-Pin TO-252 T/R (Alt: AP2114D-3.3TRG1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AP2114D-3.3TRG1
|
Avnet Silica | LDO Regulator Pos 3.3V 1A 3-Pin TO-252 T/R (Alt: AP2114D-3.3TRG1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 3.3V 1A TO252-2 | 2108 |
|
$0.3203 / $0.4413 | Buy Now |
Part Details for AP2114D-3.3TRG1
AP2114D-3.3TRG1 CAD Models
AP2114D-3.3TRG1 Part Data Attributes
|
AP2114D-3.3TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2114D-3.3TRG1
Diodes Incorporated
Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, CMOS, PSSO2, GREEN, TO-252, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-252 | |
Package Description | GREEN, TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Load Regulation-Max | 0.03297% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.3495 V | |
Output Voltage1-Min | 3.2505 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.527 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 5.55 mm |