Part Details for AP2111MP-1.8TRG1 by Diodes Incorporated
Results Overview of AP2111MP-1.8TRG1 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP2111MP-1.8TRG1 Information
AP2111MP-1.8TRG1 by Diodes Incorporated is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AP2111MP-1.8TRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP2111MP-1.8TRG1-ND
|
DigiKey | IC REG LINEAR 1.8V 600MA 8-SO-EP Min Qty: 4000 Lead time: 54 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1135 / $0.1488 | Buy Now |
DISTI #
AP2111MP-1.8TRG1
|
Avnet Americas | 2A Single-channel Current-limited Power Switch, MSOP-8EP T&R 2.5K - Tape and Reel (Alt: AP2111MP... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0930 / $0.0994 | Buy Now |
DISTI #
621-AP2111MP-1.8TRG1
|
Mouser Electronics | Power Switch ICs - Power Distribution LDO CMOS HiCurr RoHS: Compliant | 0 |
|
$0.1170 / $0.7300 | Order Now |
Part Details for AP2111MP-1.8TRG1
AP2111MP-1.8TRG1 CAD Models
AP2111MP-1.8TRG1 Part Data Attributes
|
AP2111MP-1.8TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2111MP-1.8TRG1
Diodes Incorporated
Fixed Positive LDO Regulator, 1.8V, 0.7V Dropout, CMOS, PDSO8, GREEN, PLASTIC, SOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.6 A | |
Output Voltage1-Max | 1.827 V | |
Output Voltage1-Min | 1.773 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3.9 mm |