AP2012SGD
Kingbright
Description: Single Color LED, Super Bright Green, Diffused Green, 1.3mm

Overview of AP2012SGD by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AP2012SGD by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP2012SGD by Kingbright

AP2012SGD
Kingbright
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Color@Wavelength
Green
Forward Current-Max
0.025 A
Forward Voltage-Max
2.5 V
Lens Type
DIFFUSED
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Overall Height
1.1 mm
Peak Wavelength
565 nm
Reverse Voltage-Max
5 V
Viewing Angle
120 deg
Want to compare parts?
  1. AP2012SGD
    Kingbright
    Single Color LED, Super Bright Green, Diffused Green, 1.3mm
    VS

Related Parts for AP2012SGD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP2012SGD by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP2012SGD by Kingbright

  • Please alert me when AP2012SGD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP2012SGD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP2012SGD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP2012SGD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP2012SGD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP2012SGD by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: