Part Details for AP2012SEC by Kingbright
Results Overview of AP2012SEC by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP2012SEC Information
AP2012SEC by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for AP2012SEC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
000000000000997152
|
Sager | Single Color LEDs | 0 |
|
Buy Now |
US Tariff Estimator: AP2012SEC by Kingbright
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AP2012SEC
AP2012SEC Part Data Attributes
|
|
AP2012SEC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AP2012SEC
Kingbright
Single Color LED, Super Bright Orange, Water Clear, 1.3mm
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 2 X 1.25 Mm, 1.10 Mm Height, Lead Free, Smd, 2 Pin | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Color | Super Bright Orange | |
| Color@Wavelength | Amber | |
| Configuration | Single | |
| Forward Current-Max | 0.03 A | |
| Forward Voltage-Max | 2.5 V | |
| Lens Type | Water Clear | |
| Luminous Intensity-Nom | 200.0 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 1.1 Mm | |
| Packing Method | Tr | |
| Peak Wavelength | 610 Nm | |
| Reverse Voltage-Max | 5 V | |
| Shape | Rectangular | |
| Size | 1.3 Mm | |
| Surface Mount | Yes | |
| Terminal Pitch | 2.35 Mm | |
| Viewing Angle | 120 Deg |
Alternate Parts for AP2012SEC
This table gives cross-reference parts and alternative options found for AP2012SEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2012SEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AP2012SECT | Kingbright | Check for Price | Single Color LED, Super Bright Orange, 1.3mm | AP2012SEC vs AP2012SECT |