Part Details for AP200B420L by LEM Holdings SSA
Overview of AP200B420L by LEM Holdings SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AP200B420L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006372261
|
Sager | CURRENT TRANSDUCER, IPN = 200, MECHANICAL MOUNT = PANEL Min Qty: 1 | 0 |
|
$96.6300 / $104.6900 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:12-16 Weeks | 0 STOCK,1236 Available |
|
$117.4200 / $125.4600 | RFQ |
Part Details for AP200B420L
AP200B420L CAD Models
AP200B420L Part Data Attributes
|
AP200B420L
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
AP200B420L
LEM Holdings SSA
Current Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
Additional Feature | IP20 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | NO |