Part Details for AP1M255-R by IDEC Corporation
Results Overview of AP1M255-R by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP1M255-R Information
AP1M255-R by IDEC Corporation is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for AP1M255-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N2974
|
Newark | Pilot Light 10Mm Ap1 Series Rohs Compliant: Yes |Idec AP1M255-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3700 / $12.9900 | Buy Now |
DISTI #
1885-AP1M255-R-ND
|
DigiKey | PILOT LIGHT 10MM AP1 SERIES Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1900 | Buy Now |
DISTI #
199-AP1M255R
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Pilot Light 10mm AP1 Series | 0 |
|
$13.1500 / $15.1900 | Order Now |
DISTI #
71307872
|
RS | Indicator Pilot Light AP1 Series 10mm Dome 5VDC Red | IDEC Corporation AP1M255-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 3 |
|
$14.0700 / $16.5600 | Buy Now |
|
Onlinecomponents.com | Miniature Pilot Lights RoHS: Compliant |
95 In Stock |
|
$12.1000 / $23.3800 | Buy Now |
DISTI #
61365009
|
Verical | Ini-Color LED Panel Mount Indicators Min Qty: 5 Package Multiple: 5 Date Code: 2148 | Americas - 95 |
|
$16.1070 / $30.3940 | Buy Now |
DISTI #
000000000003367548
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Pilot Light 10mm AP1 Series Min Qty: 1 | 0 |
|
$8.2900 / $9.9500 | Buy Now |
|
Master Electronics | Miniature Pilot Lights RoHS: Compliant |
95 In Stock |
|
$12.1000 / $23.3800 | Buy Now |
Part Details for AP1M255-R
AP1M255-R CAD Models
AP1M255-R Part Data Attributes
|
AP1M255-R
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
AP1M255-R
IDEC Corporation
Visible LED,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 5 V | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 31.5 mm |