Part Details for AP1M255-PW by IDEC Corporation
Overview of AP1M255-PW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for AP1M255-PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T0267
|
Newark | Pilot Light 10Mm Ap1 Series Rohs Compliant: Yes |Idec AP1M255-PW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3700 / $12.9900 | Buy Now |
DISTI #
1885-AP1M255-PW-ND
|
DigiKey | PILOT LIGHT 10MM AP1 SERIES Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1900 | Buy Now |
DISTI #
199-AP1M255PW
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Pilot Light 10mm AP1 Series | 0 |
|
$9.8500 / $12.0900 | Order Now |
DISTI #
71307875
|
RS | Indicator Pilot Light AP1 Series 10mm Dome 5VDC Cool White | IDEC Corporation AP1M255-PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8100 / $15.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2000 / $9.4500 | Buy Now |
DISTI #
000000000003367547
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Pilot Light 10mm AP1 Series Min Qty: 1 | 0 |
|
$8.2900 / $9.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.2000 / $9.4500 | Buy Now |
Part Details for AP1M255-PW
AP1M255-PW CAD Models
AP1M255-PW Part Data Attributes
|
AP1M255-PW
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
AP1M255-PW
IDEC Corporation
Visible LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Category CO2 Kg | 27.8 | |
Compliance Temperature Grade | Commercial Extended: -20C to +55C | |
Candidate List Date | 2019-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Color@Wavelength | White | |
Forward Voltage-Max | 5 V | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 31.5 mm |