Part Details for AP1M255-G by IDEC Corporation
Results Overview of AP1M255-G by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP1M255-G Information
AP1M255-G by IDEC Corporation is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for AP1M255-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N2973
|
Newark | Pilot Light 10Mm Ap1 Series Rohs Compliant: Yes |Idec AP1M255-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3700 / $12.9900 | Buy Now |
DISTI #
1885-AP1M255-G-ND
|
DigiKey | PILOT LIGHT 10MM AP1 SERIES Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1900 | Buy Now |
DISTI #
199-AP1M255G
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Pilot Light 10mm AP1 Series | 0 |
|
$9.8500 / $12.0900 | Order Now |
DISTI #
71307871
|
RS | Indicator Pilot Light AP1 Series 10mm Dome 5VDC Green | IDEC Corporation AP1M255-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8100 / $15.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2000 / $9.4500 | Buy Now |
DISTI #
000000000003367546
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Pilot Light 10mm AP1 Series Min Qty: 1 | 0 |
|
$8.2900 / $9.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.2000 / $9.4500 | Buy Now |
Part Details for AP1M255-G
AP1M255-G CAD Models
AP1M255-G Part Data Attributes
|
AP1M255-G
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
AP1M255-G
IDEC Corporation
Visible LED,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Voltage-Max | 5 V | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 31.5 mm |