Part Details for AP18T10GI by Advanced Power Electronics Corp
Overview of AP18T10GI by Advanced Power Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP18T10GI
AP18T10GI CAD Models
AP18T10GI Part Data Attributes:
|
AP18T10GI
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AP18T10GI
Advanced Power Electronics Corp
TRANSISTOR 9 A, 100 V, 0.16 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220CFM, 3 PIN, FET General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220CFM, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AP18T10GI
This table gives cross-reference parts and alternative options found for AP18T10GI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP18T10GI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP03N70P-A | TRANSISTOR 3.3 A, 650 V, 3.6 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP18T10GI vs AP03N70P-A |
AP05FN50I | TRANSISTOR 4.5 A, 500 V, 1.6 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220CFM, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP18T10GI vs AP05FN50I |
SSE70N10-44P | Power Field-Effect Transistor | Secos Corporation | AP18T10GI vs SSE70N10-44P |
AP75T10BGP-HF | TRANSISTOR 75 A, 100 V, 0.012 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP18T10GI vs AP75T10BGP-HF |
AP09N50I | TRANSISTOR 9 A, 500 V, 0.75 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220CFM, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP18T10GI vs AP09N50I |
AP75N07GP | TRANSISTOR 80 A, 75 V, 0.011 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP18T10GI vs AP75N07GP |
AP75N07GW | TRANSISTOR 90 A, 75 V, 0.011 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, TO-3P, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP18T10GI vs AP75N07GW |
SSE40N20-180P | Power Field-Effect Transistor | Secos Corporation | AP18T10GI vs SSE40N20-180P |
AP70L02GP | TRANSISTOR 66 A, 25 V, 0.009 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP18T10GI vs AP70L02GP |
AP10N70P-A | TRANSISTOR 10 A, 650 V, 0.6 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP18T10GI vs AP10N70P-A |