Part Details for AP17-1-61-152 by Sensata Circuit Breakers
Overview of AP17-1-61-152 by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP17-1-61-152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXAP17-1-61-152
|
Heilind Electronics | CIR BRKR HYD MAG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 1.50A - 2 Pole - 240VAC Max - Screw Terminals - 50/60Hz - short time delay - Sealed | 0 |
|
$987.0500 / $1,002.0800 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 1.50A - 2 Pole - 240VAC Max - Screw Terminals - 50/60Hz - short time delay - Sealed | 0 |
|
$987.0500 / $1,002.0800 | Buy Now |