-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Mega Green, Water Clear, 1.2mm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-AP1608MGC
|
Mouser Electronics | Standard LEDs - SMD GREEN WATER CLEAR MEGA RoHS: Compliant | 14732 |
|
$0.2380 / $0.7100 | Buy Now |
DISTI #
V99:2348_22684050
|
Arrow Electronics | LED Uni-Color Green 574nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2223 | Americas - 775 |
|
$0.2229 / $0.3889 | Buy Now |
|
Future Electronics | Green 1.6 x 0.8 x 1.1 mm 120° Clear 70 mcd 2.1 V SMT Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 38000Reel |
|
$0.2200 | Buy Now |
|
Future Electronics | Green 1.6 x 0.8 x 1.1 mm 120° Clear 70 mcd 2.1 V SMT Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1679Cut Tape/Mini-Reel |
|
$0.4000 / $0.6450 | Buy Now |
|
Bristol Electronics | 1581 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, MEGA GREEN, 1.2 mm | 2232 |
|
$0.2204 / $0.5289 | Buy Now |
DISTI #
AP1608MGC
|
TTI | Standard LEDs - SMD GREEN WATER CLEAR MEGA RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 30000 In Stock |
|
$0.2380 | Buy Now |
DISTI #
000000000000997115
|
Sager | Standard LEDs - SMD GREEN WATER CLEAR MEGA Min Qty: 4000 | 0 |
|
$0.1960 / $0.2550 | Buy Now |
|
CHIPMALL.COM LIMITED | - Light Emitting Diodes LED ROHS | 2000 |
|
$0.1615 / $0.2998 | Buy Now |
|
LCSC | - Light Emitting Diodes (LED) ROHS | 2000 |
|
$0.1648 / $0.3059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP1608MGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AP1608MGC
Kingbright
Single Color LED, Mega Green, Water Clear, 1.2mm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | MEGA GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 70.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for AP1608MGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP1608MGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPT-1608MGC | SINGLE COLOR LED, MEGA GREEN, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | Kingbright | AP1608MGC vs KPT-1608MGC |