Part Details for AP16-32740-2 by Sensata Circuit Breakers
Overview of AP16-32740-2 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32740EFBZ-T | Renesas Electronics Corporation | Isolated 40Mbps RS-485 PROFIBUS Transceiver, SOICW, /Reel | |
ISL32740EVAL1Z | Renesas Electronics Corporation | Isolated 40Mbps RS-485 PROFIBUS Transceiver Evaluation Board | |
ISL32740EIAZ | Renesas Electronics Corporation | Isolated 40Mbps RS-485 PROFIBUS Transceiver |
Price & Stock for AP16-32740-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-AP16-32740-2-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,124.6833 | Buy Now |
DISTI #
72341723
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 2 Pole, AP Series | Sensata - Airpax AP16-32740-2 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,170.7900 | RFQ |
DISTI #
APXAP16-32740-2
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 2 Pole, AP Series | Sensata - Airpax AP16-32740-2 |
2 In Stock |
|
$997.0000 / $1,012.1800 | Buy Now |
DISTI #
000000000001636746
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$316.0100 / $1,357.3500 | Buy Now |
|
Master Electronics | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 2 Pole, AP Series | Sensata - Airpax AP16-32740-2 |
2 In Stock |
|
$997.0000 / $1,012.1800 | Buy Now |