Part Details for AP16-1RC-5950-001 by Sensata Circuit Breakers
Overview of AP16-1RC-5950-001 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP16-1RC-5950-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-AP16-1RC-5950-001-ND
|
DigiKey | CIR BRKR, HYDMAG, 2 PL, 250VAC,5 Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,324.4467 | Buy Now |
DISTI #
71529258
|
RS | Circuit Breaker HydMag 2 pl 250VAC 5A sealed | Sensata - Airpax AP16-1RC-5950-001 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,207.2600 / $1,270.8000 | RFQ |
DISTI #
APXAP16-1RC-5950-001
|
Heilind Electronics | CIR BRKR, HYDMAG, 2 PL, 250VAC CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker HydMag 2 pl 250VAC 5A sealed | Sensata - Airpax AP16-1RC-5950-001 |
2 In Stock |
|
$1,147.8200 / $1,191.9600 | Buy Now |
DISTI #
000000000000718747
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$372.1800 / $1,598.4300 | Buy Now |
|
Master Electronics | Circuit Breaker HydMag 2 pl 250VAC 5A sealed | Sensata - Airpax AP16-1RC-5950-001 |
2 In Stock |
|
$1,147.8200 / $1,191.9600 | Buy Now |