-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 7.5A, 173kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP1501A-K5G-13 by Diodes Incorporated is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP1501A-K5G-13CT-ND
|
DigiKey | IC REG BUCK ADJ 5A TO263-5 Min Qty: 1 Lead time: 54 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$1.3750 / $4.1600 | Buy Now |
DISTI #
AP1501A-K5G-13
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 40V 6-Pin(5+Tab) TO-263 T/R - Tape and Reel (Alt: AP1501A-K5G-13... more RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$1.1294 / $1.1881 | Buy Now |
DISTI #
621-AP1501A-K5G-13
|
Mouser Electronics | Switching Voltage Regulators BUCK CONV PWM 150KHz 5A 4.5-40V 1.23V RoHS: Compliant | 2675 |
|
$1.8500 / $3.8900 | Buy Now |
DISTI #
70550356
|
RS | 150KHz 5A PWM Buck DC/DC Converter TO263 | Diodes Inc AP1501A-K5G-13 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8800 / $3.3900 | RFQ |
|
Future Electronics | AP1501A Series 40 V 150 KHz 5 A PWM Buck DC/DC Converter - TO-263-5L RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel |
0 Reel |
|
$1.2800 / $1.3100 | Buy Now |
|
Future Electronics | AP1501A Series 40 V 150 KHz 5 A PWM Buck DC/DC Converter - TO-263-5L RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$1.2800 / $1.3100 | Buy Now |
DISTI #
AP1501A-K5G-13
|
TME | PMIC, DC/DC converter, Uin: 4.5÷40VDC, Uout: 1.23÷37VDC, 5A, SMD Min Qty: 1 | 666 |
|
$1.3800 / $2.6000 | Buy Now |
DISTI #
AP1501A-K5G-13
|
Avnet Asia | Conv DC-DC Single Step Down 4.5V to 40V 6-Pin(5+Tab) TO-263 T/R (Alt: AP1501A-K5G-13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.4706 / $0.5263 | Buy Now |
DISTI #
AP1501A-K5G-13
|
Avnet Silica | Conv DCDC Single Step Down 45V to 40V 6Pin5Tab TO263 TR (Alt: AP1501A-K5G-13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 1809 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP1501A-K5G-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP1501A-K5G-13
Diodes Incorporated
Switching Regulator, Voltage-mode, 7.5A, 173kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V TO 37V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.85 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 173 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.15 mm |
This table gives cross-reference parts and alternative options found for AP1501A-K5G-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP1501A-K5G-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AP1501A-K5L-U | Diodes Incorporated | Check for Price | Switching Regulator, Voltage-mode, 7.5A, 173kHz Switching Freq-Max, BIPolar, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN | AP1501A-K5G-13 vs AP1501A-K5L-U |